Bel Fuse 0826-1L1T-57-F

Modular Connectors / Ethernet Connectors RJ45 Connector
$ 4.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0826-1L1T-57-F.

Master Electronics

Datasheet5 pages8 years ago

Farnell

TME

Inventory History

3 month trend:
-3.78%

CAD Models

Download Bel Fuse 0826-1L1T-57-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupJXD1-0008NL
Modular Connectors / Ethernet Connectors 100BaseTX 1x1 Tab Up Grn/Ylw LEDs Ethern
Amphenol Communications SolutionsRJMG1BD3B8K1ANR
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Modular Connectors / Ethernet Connectors RJ45 Connector
TE Connectivity5569564-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Conn Modular Jack SKT 8 POS 2.54mm Solder ST Thru-Hole 16 Terminal 1 Port Tray

Descriptions

Descriptions of Bel Fuse 0826-1L1T-57-F provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port Tray
CONN JACK 1PORT 100 BASE-T PCB
MagJack® ICM, 1X1 Port, 0 to 70ºC, RoHS
Bel Fuse SCT
MAGJACK 10/100BASET POE 1X1 G/GY LED TAB UP
Rj45 Connector, Jack, 8P8C, 1Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions 0826-1L1T-57-F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0826-1L1T57-F
  • 08261L1T57-F
  • 08261L1T57F