Bel Fuse 0692-0630-05

Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, MICRO
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0692-0630-05.

IHS

Datasheet4 pages11 years ago

Sager Electronics

CAD Models

Download Bel Fuse 0692-0630-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Bel FuseRST 800-BULK
Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Bel FuseMRT 800-BULK
MRT 800-BULK (0692-0800-01) 2-Pin Radial Fuse Round Time Lag IEC Bulk Pack 800mA
Schurter0034.6013
Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.800MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 800MA 250VAC 5X20MM
Schurter8020.0513.PT
SCHURTER 8020.0513.PT Cartridge Fuse, 800 mA, 250 V, 3.6mm x 10mm, 0.14" x 0.39", 35 A

Descriptions

Descriptions of Bel Fuse 0692-0630-05 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, MICRO
Fuse Subminiature 0.63A 250V Time Lag 2-Pin Bulk
Bulk |Bel Fuse MRT 630-BULK SHORT
FUSE BRD MNT 630MA 250VAC RADIAL
Fuses with Leads - Through Hole 630mA 250V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRT 630-BULK SHORT
  • MRT 630-BULK-SHORT
  • MRT-630-BULK-SHORT
  • MRT630-BULK-SHORT
  • MRT630-BULKSHORT