Bel Fuse 0683G9150-01

Fuse, Surface Mount, 15 A, Slow Blow, 350 VAC, 125 VDC, 4818 [1245 Metric], 0683G Series
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0683G9150-01.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-45.42%

CAD Models

Download Bel Fuse 0683G9150-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2020-12-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 0683G9150-01 provided by its distributors.

Fuse, Surface Mount, 15 A, Slow Blow, 350 VAC, 125 VDC, 4818 [1245 Metric], 0683G Series
Fuse Chip Slow Blow Acting 15A 350V SMD Solder Pad 4818 12.1 X 4.65mm Ceramic
Electric Fuse, Slow Blow, 15A, 350VAC, 100A (IR), Surface Mount, 4818
FUSE CERM 15A 350VAC 125VDC 2SMD
125V 350V 270A2S Cartridge,Ceramic 15A 12.1mm
Smd Fuse, Slow Blow, 15A, 350Vac, 4818; Fuse Current:15A; Blow Characteristic:Slow Blow; Voltage Rating Vac:350V; Voltage Rating Vdc:125V; Fuse Case Style:4818 [1245 Metric]; Product Range:0683G Series Rohs Compliant: Yes |Bel Fuse 0683G9150-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.