Bel Fuse 0680L8000-05

Electric Fuse, Time Lag Blow, 8A, 75VAC, 50VDC, 100A (IR), Surface Mount, 2410
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680L8000-05.

IHS

Datasheet4 pages5 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.74%

CAD Models

Download Bel Fuse 0680L8000-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse 0680L8000-05 provided by its distributors.

Electric Fuse, Time Lag Blow, 8A, 75VAC, 50VDC, 100A (IR), Surface Mount, 2410
Fuse Chip Slow Blow Acting 8A 50V SMD Solder Pad 2410 Ceramic T/R Automotive
Surface mount "bricks" | Silver Plated | 2410 case size | Slow Blow | 8A | Tape and Reel (5000 pcs.)
SMD Fuse, Slow Blow, 8 A, 50 VAC, 75 VDC, 2410 [6125 Metric], 0680L
75V 50V 108A2S 100A,500A Board Mount (Cartridge Style Excluded) 8A SMD,6.1X2.5MM 6.1mm*2.54mm*2.54mm
FUSE BRD MNT 8A 50VAC 75VDC 2SMD
Surface Mount Fuses SM 2410 Slow Blow, 8 A
SMT BRICK FUSE8A2410 SZ AG PLTG SLOW BLOW
SMD FUSE, AEC-Q200, SLOW BLOW, 8A, 2410; Fuse Current: 8A; Blow Characteristic: Slow Blow; Voltage Rating VAC: 50V; Voltage Rating VDC: 75V; Fuse Case Style: 2410 ^6125 Metric]; Product Range: 0680L Series 71AJ7275

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.