
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 0680L3000-21 | 0 | 5K | 17h | ||||||||
| Testco a PEI-Genesis Company | 0680L3000-21 | 0 | 1K | 1d | ||||||||
| Sager Electronics | 0680L3000-21 | 0 | 5K | Tape & Reel | ||||||||
| Newark | 0680L3000-21 | 0 | 1K | Cut Tape | ||||||||
| Heilind Americas | 0680L3000-21 | 0 | 15h |
Download Bel Fuse 0680L3000-21 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 0680L3000-21 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: