Bel Fuse 0680L0630-15

Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680L0630-15.

IHS

Datasheet4 pages5 years ago

Sager Electronics

CAD Models

Download Bel Fuse 0680L0630-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2019-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse 0680L0630-15 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
SMD Fuse, Slow Blow, 630 mA, 125 VAC, 125 VDC, 2410 [6125 Metric], 0680L
Surface mount bricks Gold Plated 2410 case size Slow Blow 630mA Tape and Reel (5000 pcs.)
FUSE BRD MT 630MA 125VAC/VDC SMD
Surface Mount Fuses SM 2410 Slow Blow, 630mA
Smd Fuse, Aec-Q200, Slow Blow, 0.63A; Fuse Current:630Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:0680L Series Rohs Compliant: Yes |Bel Fuse 0680L0630-15

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.