
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5923-0680H2000-05CT-ND | 3,976 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 0680H2000-05 | 0 | 10h | |||||||||
| Heilind Americas | 0680H2000-05 | 0 | 12h | |||||||||
| Heilind Asia | 0680H2000-05 | 0 | 5h | |||||||||
| TME | 0680H2000-05 | 0 | 5K | 13h |
Download Bel Fuse 0680H2000-05 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 0680H2000-05 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: