
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 0680H0630-05 | 5,000 | 5K | |||||||||
| DigiKey | 5923-0680H0630-05CT-ND | 4,790 | 1 | Cut Tape | ||||||||
| TME | 0680H063005-BEL-0 | 5,000 | 5K | 6h | ||||||||
| Newark | 0680H0630-05 | 9,990 | 5K | |||||||||
| Testco | 0680H0630-05 | 0 | 5K | 4h |
Download Bel Fuse 0680H0630-05 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 0680H0630-05 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: