Bel Fuse 0679H9100-05

Electric Fuse, Very Fast Blow, 10A, 350VAC, 60VDC, 50A (IR), Surface Mount, 2410
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679H9100-05.

IHS

Datasheet4 pages6 years ago

Upverter

Inventory History

3 month trend:
-8.85%

CAD Models

Download Bel Fuse 0679H9100-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2016-07-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse 0679H9100-05 provided by its distributors.

Electric Fuse, Very Fast Blow, 10A, 350VAC, 60VDC, 50A (IR), Surface Mount, 2410
SMD Fuse, Fast Acting, 10 A, 350 VAC, 60 VDC, 2410 [6125 Metric], 0679H
Fuse Chip Fast Acting 10A 350V SMD Solder Pad 2410 Ceramic T/R
2410 SMT Fuse Quick Acting 10A Higher AC Voltage
SMD FUSE, FAST ACTING, 10A, 2410 ROHS COMPLIANT: YES
60V 350V 25.7A2S 50A,100A Board Mount (Cartridge Style Excluded) 10A SMD,6.1X2.5MM 6.1mm*2.54mm*2.79mm
FUSE BRD MT 10A 350VAC 60VDC SMD
Surface Mount Fuses 10A 350 VAC 72 VCD
FUSE BOARD MNT 10A 350VAC 60VDC
SMD FUSES AND SMD FUSES WITH CLIPS;
保险丝, SMD 保险丝, 快速作用, 10A, 2410;

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.