
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 0678H8000-02 | 0 | 2h | |||||||||
| Heilind Asia | 0678H8000-02 | 0 | 20h | |||||||||
| Heilind Americas | 0678H8000-02 | 0 | 4h | |||||||||
| TME | 0678H8000-02 | 0 | 2K | 1h | ||||||||
| Testco | 0678H8000-02 | 0 | 2K | 4h |
Download Bel Fuse 0678H8000-02 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 0678H8000-02 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: