
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5923-0678H4000-02TR-ND | 2,000 | 2K | Tape & Reel | ||||||||
| Heilind Americas | 0678H4000-02 | 0 | 16h | |||||||||
| Interstate Connecting Components | 0678H4000-02 | 0 | 14h | |||||||||
| Heilind Asia | 0678H4000-02 | 0 | 7h | |||||||||
| TME | 0678H4000-02 | 0 | 2K | 8h |
Download Bel Fuse 0678H4000-02 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 0678H4000-02 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: