Bel Fuse 0678D0630-02

Fuse Chip Fast Acting 0.63A 350V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0678D0630-02.

JRH Electronics

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bel Fuse 0678D0630-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2019-12-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Bel Fuse 0678D0630-02 provided by its distributors.

Fuse Chip Fast Acting 0.63A 350V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R
Electric Fuse, Fast Blow, 0.63A, 350VAC, 250VDC, 100A (IR), Surface Mount, 3912
SMD Fuse, Fast Acting, 630 mA, 350 VAC, 250 VDC, 3912, 0678D
Surface mount "brick" | Ceramic Tube | 3912 case size | Fast Acting | 630mA
Surface Mount Fuses 3932 Surface Mt Fuse 630mA
FUSE SMT 3912 630mA Fast Acting
FUSE BRD MNT 630MA 350VAC 250VDC

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.