Bel Fuse 0659C4000-12

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
$ 0.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0659C4000-12.

IHS

Datasheet4 pages4 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-18.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Bel Fuse5ET 5-R
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5ST 5-R
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse0659C5000-12
Fuse Miniature Slow Blow Acting 5A Holder Cartridge 5 X 20mm Ceramic Bulk
Littelfuse0617005.MXP
FUSE 5A 250V AXIAL / 5 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Bel Fuse 0659C4000-12 provided by its distributors.

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 0659C"
Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 4A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:4A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:0659C Series; Cartridge Fuse Material:CeramicRoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.