Sensata / BEI Sensors TCW400-3600-002

Tcw4, Mod. Multi-Turn, 15-30V, Analog + Direction |Sensata/bei Sensors TCW400-3600-002
$ 184.54
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata / BEI Sensors TCW400-3600-002.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

Descriptions

Descriptions of Sensata / BEI Sensors TCW400-3600-002 provided by its distributors.

Tcw4, Mod. Multi-Turn, 15-30V, Analog + Direction |Sensata/bei Sensors TCW400-3600-002
SENSOR, 15-30V, ANALOG + DIRECTION 4-20MA, 36000, DIAG CABLE 2M, TCW4 SERIES
Industrial Hall Effect / Magnetic Sensors POSITION
15-30V4-20MA36000CABLE2M MULTITURNANALOGDIRECTION
Analog Absolute Multi Turn Modular Sensor
TCW4 - MAG. MULTITURN - COMPOS
Angular Position Sensor Output Type = Analogue / Angle - Electrical ° = 360 / Operating Voltage Min. V = 11 / Operating Voltage Max. V = 30 / Termination Type = Cable / Cable Length mm = 200 / Mounting Type = Chassis Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Sensata / BEI Sensors has several brands around the world that distributors may use as alternate names. Sensata / BEI Sensors may also be known as the following names:

  • EI SENSOR TECHNOLOGIES
  • BEI Sensors
  • BEI Sensors/Sensata
  • Sensata - BEI Kimco
  • Sensata - BEI
  • SENSATA / BEI KIM
  • Sensata Technologies – BEI Sensors