Sensata / BEI Sensors TCW400-1216-006

Sensor, 18-30 VDC - I/o Link (COM3) - Binary - 12 Bits, TCW4 Series
$ 260.709
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata / BEI Sensors TCW400-1216-006.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago

Sager Electronics

Descriptions

Descriptions of Sensata / BEI Sensors TCW400-1216-006 provided by its distributors.

SENSOR, 18-30 VDC - I/O LINK (COM3) - BINARY - 12 BITS, TCW4 SERIES
Industrial Hall Effect / Magnetic Sensors TCW4 - Mag. Multi-Turn, Modular, 18-30 Vdc - I/O Link (COM3) - Binary - 12 Bits - 65536 turns - Cable PUR & M12 5 PINS - Diagonal - 30 cm
Angular Position Sensor Output Type = IO-Link / Angle - Electrical ° = 360 / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 30 / Termination Type = Cable / Mounting Type = Chassis Mount / Protection Rating = IP65 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Sensata / BEI Sensors has several brands around the world that distributors may use as alternate names. Sensata / BEI Sensors may also be known as the following names:

  • EI SENSOR TECHNOLOGIES
  • BEI Sensors
  • BEI Sensors/Sensata
  • Sensata - BEI Kimco
  • Sensata - BEI
  • SENSATA / BEI KIM
  • Sensata Technologies – BEI Sensors