Sensata / BEI Sensors DHO514-1024-003

DHO514//RG59// 01024//G6R//DD
$ 853.02

Price and Stock

Descriptions

Descriptions of Sensata / BEI Sensors DHO514-1024-003 provided by its distributors.

DHO514//RG59// 01024//G6R//DD
DHO5 - INCREMENTAL 58MM - ALU
OPTICAL INCREMENTAL ENCODER
ROTARY INCREMENTAL ENCODER
Type = Encoder / Encoder Output Type = HTL / Encoder Resolution = 1024 PPR / Shaft Diameter mm = 14 / Operating Voltage Min. V = 4.75 / Operating Voltage Max. V = 30 / Shaft Type = Hollow / Housing Material = Zinc Alloy / Housing Material = Aluminium / Housing Material = Stainless Steel / External Diameter mm = 58 / Series = DHO5 / Mounting Type = Flange Mount / Protection Rating = IP65 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Sensata / BEI Sensors has several brands around the world that distributors may use as alternate names. Sensata / BEI Sensors may also be known as the following names:

  • EI SENSOR TECHNOLOGIES
  • BEI Sensors
  • BEI Sensors/Sensata
  • Sensata - BEI Kimco
  • Sensata - BEI
  • SENSATA / BEI KIM
  • Sensata Technologies – BEI Sensors