Sensata / BEI Sensors DHM510-1024-006

Rotary Incremental Encoder
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata / BEI Sensors DHM510-1024-006.

Sager Electronics

Datasheet5 pages7 years ago

Descriptions

Descriptions of Sensata / BEI Sensors DHM510-1024-006 provided by its distributors.

ROTARY INCREMENTAL ENCODER
DHM5 - Incremental 58mm - Alu body - Sol
Type = Encoder / Encoder Output Type = TTL / Encoder Resolution = 1024 PPR / Shaft Diameter mm = 10 / Operating Voltage Min. V = 4.75 / Operating Voltage Max. V = 5.25 / Shaft Type = Solid / Housing Material = Zinc Alloy / Housing Material = Aluminium / Housing Material = Stainless Steel / External Diameter mm = 58 / Series = DHM5 / Mounting Type = Flange Mount / Protection Rating = IP65 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Sensata / BEI Sensors has several brands around the world that distributors may use as alternate names. Sensata / BEI Sensors may also be known as the following names:

  • EI SENSOR TECHNOLOGIES
  • BEI Sensors
  • BEI Sensors/Sensata
  • Sensata - BEI Kimco
  • Sensata - BEI
  • SENSATA / BEI KIM
  • Sensata Technologies – BEI Sensors