Sensata / BEI Sensors ACW400-0180-003

ACW4 Cable User Selectable Chassis Mount Absolute Encoder 5V~30V
$ 148.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata / BEI Sensors ACW400-0180-003.

Electro Sonic

Datasheet5 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sensata / BEI Sensors ACW400-0180-003 provided by its distributors.

ACW4 Cable User Selectable Chassis Mount Absolute Encoder 5V~30V
Industrial Hall Effect / Magnetic Sensors ACW4, Modular, 5-30V, Analog 0-10V, CCW, 180, Radial Cable, 1M
5-30VANALOG0-10VCCW1801M HALL EFF MAGNTC SNSR
ACW4 MOD 5-30V ANALOG RADIAL CAB
ACW4 - MAG. SINGLETURN - COMPO
Angular Position Sensor Output Type = Analogue / Angle - Electrical ° = 360 / Linearity (±) = 0.003 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Termination Type = Cable / Cable Length m = 1 / Mounting Type = Chassis Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Sensata / BEI Sensors has several brands around the world that distributors may use as alternate names. Sensata / BEI Sensors may also be known as the following names:

  • EI SENSOR TECHNOLOGIES
  • BEI Sensors
  • BEI Sensors/Sensata
  • Sensata - BEI Kimco
  • Sensata - BEI
  • SENSATA / BEI KIM
  • Sensata Technologies – BEI Sensors