Type = Encoder / Encoder Output Type = Quadrature / Encoder Resolution = 2000 PPR / Channels = 2 / Shaft Diameter mm = 25.4 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 28 / Shaft Type = Hollow / Housing Material = Steel / Series = HS35 Series / Mounting Type = Flange Mount / Protection Rating = IP65 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70
Sensata / BEI Sensors has several brands around the world that distributors may use as alternate names. Sensata / BEI Sensors may also be known as the following names: