Sensata / BEI Sensors 01070-1281

Encoder, Incremental, Optical, 5-28 Vin/out, 1024 Cycles/turn, IP65, 0.625" Shaft
$ 1,278.905
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata / BEI Sensors 01070-1281.

Master Electronics

Datasheet8 pages11 years ago
Datasheet2 pages11 years ago

Electro Sonic

Sager Electronics

Descriptions

Descriptions of Sensata / BEI Sensors 01070-1281 provided by its distributors.

ENCODER, INCREMENTAL, OPTICAL, 5-28VIN/OUT, 1024 CYCLES/TURN, IP65, 0.625" SHAFT
Encoders OPTICAL INCREMENTAL ENCODER
ROTARY ENCODER OPTICAL 1024PPR
HS35F-62-R14-SS-1024- ABZC-28V/V-SCS12-S
HS35 - ENCODER 3.5INCH - ALU B
Type = Encoder / Encoder Output Type = Quadrature / Encoder Resolution = 1024 PPR / Channels = 2 / Shaft Diameter mm = 15.9 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 28 / Shaft Type = Hollow / Housing Material = Steel / Series = HS35 Series / Mounting Type = Flange Mount / Protection Rating = IP65 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Sensata / BEI Sensors has several brands around the world that distributors may use as alternate names. Sensata / BEI Sensors may also be known as the following names:

  • EI SENSOR TECHNOLOGIES
  • BEI Sensors
  • BEI Sensors/Sensata
  • Sensata - BEI Kimco
  • Sensata - BEI
  • SENSATA / BEI KIM
  • Sensata Technologies – BEI Sensors