Sensata / BEI Sensors 01039-2263

Encoder, Incremental, Optical, 5-28 VIN/5 Vout, 0.374" Shaft, 600 Cycles/turn, 2 Channel
$ 594.36
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata / BEI Sensors 01039-2263.

Electro Sonic

Datasheet9 pages5 years ago
Datasheet8 pages8 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.29%

Descriptions

Descriptions of Sensata / BEI Sensors 01039-2263 provided by its distributors.

ENCODER, INCREMENTAL, OPTICAL,5-28VIN/5VOUT,0.374" SHAFT,600 CYCLES/TURN,2 CHANNEL
Encoders OPTICAL INCREMENTAL ENCODER
ROTARY ENCODR INCREMENTAL 600PPR
H20 - ENCODER 2INCH - ALU BODY
Type = Encoder / Encoder Output Type = Quadrature / Encoder Resolution = 600 PPR / Channels = 2 / Shaft Diameter mm = 9.5 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 28 / Housing Material = Steel / Series = H20 Series / Mounting Type = Flange Mount / Protection Rating = IP66 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Sensata / BEI Sensors has several brands around the world that distributors may use as alternate names. Sensata / BEI Sensors may also be known as the following names:

  • EI SENSOR TECHNOLOGIES
  • BEI Sensors
  • BEI Sensors/Sensata
  • Sensata - BEI Kimco
  • Sensata - BEI
  • SENSATA / BEI KIM
  • Sensata Technologies – BEI Sensors