Sensata / BEI Sensors 01002-7252

Encoder, Incremental, Optical, 5-15 Vin/out, 3/8" Shaft, 1024 Cycles/turn, 2 Channel
$ 1,031.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata / BEI Sensors 01002-7252.

Electro Sonic

Datasheet7 pages7 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sensata / BEI Sensors 01002-7252 provided by its distributors.

ENCODER, INCREMENTAL, OPTICAL,5-15VIN/OUT,3/8" SHAFT,1024 CYCLES/TURN,2 CHANNEL
Incremental Rotary Optical Encoder, 2.5" Dia
ROTARY ENCODER OPTICAL 1024PPR
ENCODER OPTICAL QUAD CONNECTOR
Incremental Rotary Encoder 2.5 Diameter
H25E-F1-SS-1024-ABZC- 15V/V-SM12
H25 - ENCODER 2.5INCH - ALU BO
Type = Encoder / Encoder Output Type = Quadrature / Encoder Resolution = 1024 PPR / Channels = 2 / Shaft Diameter mm = 9.5 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 15 / Shaft Type = Solid / Housing Material = Steel / Series = H25 Series / Mounting Type = Flange Mount / Protection Rating = IP66 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Sensata / BEI Sensors has several brands around the world that distributors may use as alternate names. Sensata / BEI Sensors may also be known as the following names:

  • EI SENSOR TECHNOLOGIES
  • BEI Sensors
  • BEI Sensors/Sensata
  • Sensata - BEI Kimco
  • Sensata - BEI
  • SENSATA / BEI KIM
  • Sensata Technologies – BEI Sensors