Behringer XM1800S

Behringer UltraVoice XM1800S Dynamic Cardioid Vocal and Instrument Mic 3-Pack
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XM1800S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Behringer XM1800S.

element14 APAC

Datasheet2 pages22 years ago

Descriptions

Descriptions of Behringer XM1800S provided by its distributors.

Behringer UltraVoice XM1800S Dynamic Cardioid Vocal and Instrument Mic 3-Pack
MICROPHONE KIT; Directivity:-; Output Impedance:600ohm; Frequency Response Min:-; Frequency Response Max:-; Sensitivity:-52dBV; Connector Type:3 Way XLR Plug; Lead Length:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); D
MICROPHONE KIT; Output Impedance:600ohm; Sensitivity:-52dBV; Connector Type:3 Pin Male XLR; Device Type:Dynamic Microphone; External Length / Height:175mm; Operating Frequency Max:15kHz; Transducer Function:Microphone

Manufacturer Aliases

Behringer has several brands around the world that distributors may use as alternate names. Behringer may also be known as the following names:

  • BEHRINGER PIPE SYSTEMS
  • PACIFIC ENGINEERING CORP