Behringer XENYX 502

5I/P 2BUS MIXER WITH MIC PREAMP & EQ; Product Range: XENYX Series; Plug Type: -
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XENYX 502. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Behringer XENYX 502.

element14 APAC

Datasheet1 page18 years ago

Newark

Descriptions

Descriptions of Behringer XENYX 502 provided by its distributors.

5I/P 2BUS MIXER WITH MIC PREAMP & EQ; Product Range:XENYX Series; Plug Type:-
MIXING CONSOLE, XENYX, 502; Plug Type:UK
MIXING CONSOLE, XENYX, 502; Product Range:-; Plug Type:UK; External Depth:177mm; External Length / Height:47mm; External Width:134mm; Supply Voltage V AC:230V; Weight:1.2kg

Manufacturer Aliases

Behringer has several brands around the world that distributors may use as alternate names. Behringer may also be known as the following names:

  • BEHRINGER PIPE SYSTEMS
  • PACIFIC ENGINEERING CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • XENYX502