Behringer HPX2000

Behringer HPX2000 High-Definition DJ Headphones with High-efficiency Cobalt Capsule
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HPX2000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Behringer HPX2000.

element14 APAC

Datasheet2 pages19 years ago

Descriptions

Descriptions of Behringer HPX2000 provided by its distributors.

Behringer HPX2000 High-Definition DJ Headphones with High-efficiency Cobalt Capsule
FULL SIZE DJ HEADPHONES
Full Size Dj Headphones; Frequency Response Min:20Hz; Frequency Response Max:20Khz; Impedance:64Ohm; Drive Unit Type:-; Connector Type:-; Lead Length:2M; Product Range:- |Behringer HPX2000

Manufacturer Aliases

Behringer has several brands around the world that distributors may use as alternate names. Behringer may also be known as the following names:

  • BEHRINGER PIPE SYSTEMS
  • PACIFIC ENGINEERING CORP