Behringer F1320D

Behringer F1320D Eurolive 300-Watt 2-Way Monitor Speaker System w/ 12 Inch Woofer - 1 Inch Compression Driver &...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for F1320D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Behringer F1320D.

Newark

Datasheet8 pages10 years ago

Descriptions

Descriptions of Behringer F1320D provided by its distributors.

Behringer F1320D Eurolive 300-Watt 2-Way Monitor Speaker System w/ 12 Inch Woofer - 1 Inch Compression Driver & Feedback
300W Active 2-Way Monitor with 12" Woofer; Supply Voltage VAC:240V; Frequency Response Min:60Hz; Frequency Response Max:16kHz; External Height:360mm; External Width:580mm; External Depth:406mm; Product Range:-; Plug Type:-

Manufacturer Aliases

Behringer has several brands around the world that distributors may use as alternate names. Behringer may also be known as the following names:

  • BEHRINGER PIPE SYSTEMS
  • PACIFIC ENGINEERING CORP