Behringer ECM8000

Behringer ECM8000 Omnidirectional Measurement Condenser Microphone
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ECM8000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Behringer ECM8000.

Farnell

Datasheet1 page20 years ago
Datasheet1 page0 years ago

Descriptions

Descriptions of Behringer ECM8000 provided by its distributors.

Behringer ECM8000 Omnidirectional Measurement Condenser Microphone
MICROPHONE, MEASURING; Directivity:Omnidirectional; Output Impedance:600ohm; Frequency Response Min:15Hz; Frequency Response Max:20kHz; Sensitivity:-60dB; Connector Type:XLR Socket; Device Type:Electret Condenser Microphone; Operating Frequency Max:20kHz; Transducer Function:Microphone

Manufacturer Aliases

Behringer has several brands around the world that distributors may use as alternate names. Behringer may also be known as the following names:

  • BEHRINGER PIPE SYSTEMS
  • PACIFIC ENGINEERING CORP