Beau Tech 87832-1421

Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Tube

Submit Request for Quote

Unfortunately we do not know of any distributors for 87832-1421. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Beau Tech 87832-1421.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages13 years ago

element14

Newark

Farnell

Verical

Descriptions

Descriptions of Beau Tech 87832-1421 provided by its distributors.

Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Tube
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.76µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, PCB Locator, Tube
HEADER, SHROUDED VERTICAL; Connector Type:Wire-to-Board; Series:Milli-Grid; Contact Termination:Surface Mount Vertical; Gender:Plug; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; MSL:MSL 5A - 24 hours; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:2mm; No. of Ways:14; Termination Method:Surface Mount Vertical

Manufacturer Aliases

Beau Tech has several brands around the world that distributors may use as alternate names. Beau Tech may also be known as the following names:

  • BEAU INTERCONNECT