Beau Tech 87831-1020

Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tube

Submit Request for Quote

Unfortunately we do not know of any distributors for 87831-1020. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Beau Tech 87831-1020.

Molex

Datasheet2 pages14 years ago
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Newark

Farnell

Jameco

Mouser

Descriptions

Descriptions of Beau Tech 87831-1020 provided by its distributors.

Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tube
2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, Lead-Free, 10 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Slot, without Locking Window, without PCB Locator, Tube
HEADER, SQUARE PIN, M/GRID, 10WAY; Connector Type:Wire to Board; Series:Milli-Grid; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Brass; Colour:Black; Connector Type:Wire to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Lead Spacing:2mm; No. of Ways:10; Termination Method:Solder

Manufacturer Aliases

Beau Tech has several brands around the world that distributors may use as alternate names. Beau Tech may also be known as the following names:

  • BEAU INTERCONNECT