Beau Tech 54944-2070

0.50mm Pitch Cradlecon™ I/O Receptacle, SMT, Right Angle, Through Hole Shell Tabs, 20 Circuits

Submit Request for Quote

Unfortunately we do not know of any distributors for 54944-2070. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Beau Tech 54944-2070.

Molex

Technical Drawing3 pages16 years ago

Mouser

Descriptions

Descriptions of Beau Tech 54944-2070 provided by its distributors.

0.50mm Pitch Cradlecon™ I/O Receptacle, SMT, Right Angle, Through Hole Shell Tabs, 20 Circuits
USB Connector,PCB Mount,RECEPT,20 Contacts,SKT,SURFACE MOUNT Terminal,LOCKING
SOCKET, 0.5MM, 20WAY; Series:CradleCon; Gender:Receptacle; No. of Contacts:20; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:High Performance Alloy

Manufacturer Aliases

Beau Tech has several brands around the world that distributors may use as alternate names. Beau Tech may also be known as the following names:

  • BEAU INTERCONNECT