Beau Tech 52808-0470

1.00mm Pitch Easy-On™ Type FFC/FPC Connector, SMT, Vertical, Non-ZIF Receptacle, 4 Circuits, Lead-Free

Submit Request for Quote

Unfortunately we do not know of any distributors for 52808-0470. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Beau Tech 52808-0470.

Molex

Datasheet2 pages13 years ago
Technical Drawing8 pages13 years ago
Datasheet8 pages18 years ago

Newark

Arrow Electronics

Descriptions

Descriptions of Beau Tech 52808-0470 provided by its distributors.

1.00mm Pitch Easy-On™ Type FFC/FPC Connector, SMT, Vertical, Non-ZIF Receptacle, 4 Circuits, Lead-Free
1.00mm FFC/FPC Connectors 1.00mm VERT SMT 4POS
Conn FFC Connector SKT 4 POS 2mm Solder ST SMD Embossed T/R
1.0 FFC Non ZIFSMTSTHsgAssy4CktEmbsTpPkg
FFC-CONN 04P 1.0MM VERT N-ZIF RoHSconf
1.0 FFC NON ZIFSMTSTHSGASSY4C TEMBSTPPKG
HOUSING ASSEMBLY, 4WAY; Series:52808; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:4; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:1mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Mounting:PCB; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Tin; No. of Ways:4; Termination Method:Surface Mount

Manufacturer Aliases

Beau Tech has several brands around the world that distributors may use as alternate names. Beau Tech may also be known as the following names:

  • BEAU INTERCONNECT