Beau Tech 52793-0470

1.00mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, SMT, Non-ZIF, Top Contact Style, 4 Circuits, Lead-Free

Submit Request for Quote

Unfortunately we do not know of any distributors for 52793-0470. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Beau Tech 52793-0470.

Molex

Datasheet2 pages13 years ago
Technical Drawing7 pages13 years ago

Farnell

Verical

Newark

Descriptions

Descriptions of Beau Tech 52793-0470 provided by its distributors.

1.00mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, SMT, Non-ZIF, Top Contact Style, 4 Circuits, Lead-Free
Conn FFC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
04 P FFC/FPC CONNECTOR 90° SMT RoHSconf
1.0 FFC Non ZIF HsgAssySMT 4CktEmbsTpPkg
SOCKET, FFC, ZIF, SMT, 4WAY; Series:FFC-FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:4; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Top

Manufacturer Aliases

Beau Tech has several brands around the world that distributors may use as alternate names. Beau Tech may also be known as the following names:

  • BEAU INTERCONNECT