BeagleBoard 102110762

RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 111.815

Price and Stock

Inventory History

3 month trend:
-17.47%

Descriptions

Descriptions of BeagleBoard 102110762 provided by its distributors.

RF 1.0/2.3 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
BEAGLEPLAY BOARD, ARM CORTEX-A53/M4; Available until stocks are exhausted
BEAGLEPLAY SINGLE BOARD COMPUTER, AM6254, 2 GB DDR3, 16 GB EMMC, WI-FI + BT
Beagleboard.org , ARM Cortex M3, BeaglePlay
Beagleplay Board, Arm Cortex-A53/M4; Silicon Manufacturer:Texas Instruments; Silicon Family Name:-; Core Architecture:Arm; Core Sub-Architecture:Cortex-A53, Cortex-M4; Silicon Core Number:Am6254, Wl1807, Cc1352P74T0Rgzr Rohs Compliant: Yes |Beagleboard 102110762

Manufacturer Aliases

BeagleBoard has several brands around the world that distributors may use as alternate names. BeagleBoard may also be known as the following names:

  • Beagleboardorg
  • BeagleBoard by Seeed Studio
  • BEAGLE
  • BeagleBoard by CircuitCo
  • BeagleBone