Baumer Electric UNDK 30U6112/S14

Ultrasonic Sensor, 60mm Min, 400mm Max, 0-10V, Rectangular
$ 1,100.8
Production

Supply Chain

Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Baumer Electric UNDK 30U6112/S14 provided by its distributors.

Ultrasonic Sensor, 60mm Min, 400mm Max, 0-10V, Rectangular
ULTRASONIC PROXIMITY SENSOR VOLTAGE OUTPUT
Ultrasonic Senso
Most ultrasonic sensors are based on the principle of measuring the propagation time of sound in air. Packages of ultrasonic sound, so called bursts, are emitted by the sensor, reflected by an object and received again by the sensor. The transducers in the sensors, with sonic frequencies far outside the range of human hearing, constantly change between transmission and reception during operation. The returned echo signals are evaluated by the integrated electronics of the sensor. Depending on the sensor type, either digital or analog information is then issued at the output. Unlike optical sensors, influences such as changing colors, transparency or high reflectivity have no bearing on the detection of objects. Ultrasonic sensors maintain their excellence even in harsh environments. They are extremely resistant to dirt, and process reliability is not impaired by dust, smoke, vapors, or other contaminants.

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • UNDK30U6112/S14