Baumer Electric OZDK 10P5101/S35A

Diffuse Photoelectric Sensor, 3mm Min, 150mm Max, 100mA, Rectangular, Board Mount
$ 1,029.425
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric OZDK 10P5101/S35A.

Master Electronics

Datasheet1 page9 years ago

TME

Inventory History

3 month trend:
-9.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Baumer Electric OZDK 10P5101/S35A provided by its distributors.

Diffuse Photoelectric Sensor, 3mm Min, 150mm Max, 100mA, Rectangular, Board Mount
BAUMER PHOTOELECTRIC DIFFUSE CONTRAST LASER SENSOR, 3-150MM SENSING DISTANCE, M8X1, 10-30V SUPPLY
OZDK 10P5101/S35A - BAUMER PREF: PHOTO, DIFFUSE CONTRAST, LASER
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 3 / Sensing Distance Max. mm = 150 / Light Type = Red Laser / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 50 / Protection Rating = IP67 / Series = OZDK / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 10.4 / Length mm = 16.3 / Height mm = 27

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • OZDK10P5101/S35A