Baumer Electric OM30-L0550.HV.YUN

Diffuse Photoelectric Sensor, 50mm Min, 550mm Max, 0-10V, Rectangular
$ 1,904.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric OM30-L0550.HV.YUN.

IHS

Datasheet2 pages4 years ago

Supply Chain

Introduction Date2020-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Baumer Electric OM30-L0550.HV.YUN provided by its distributors.

Diffuse Photoelectric Sensor, 50mm Min, 550mm Max, 0-10V, Rectangular
Sensor Type = Distance Sensor / Optical Sensor Output Type = Analogue / Optical Sensor Output Type = Digital Switching / Sensing Distance Min. mm = 50 / Sensing Distance Max. mm = 550 / Light Type = Laser Diode / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 28 / Termination Type = Connector, M8, 4-Pin / Load Current mA = 100 / Response Time us = 400 / Protection Rating = IP67 / Series = OM30 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 40.3 / Length mm = 49 / Height mm = 49

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER