Baumer Electric OM20-P0120.HH.YUN

Baumer Photoelectric Distance Sensor, 16-120MM, 0.4MS, 5000HZ, 12-28VDC, 50MA, M8 4PIN
$ 1,815.005
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric OM20-P0120.HH.YUN.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+75.00%

Supply Chain

Introduction Date2020-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Baumer Electric OM20-P0120.HH.YUN provided by its distributors.

BAUMER PHOTOELECTRIC DISTANCE SENSOR, 16-120MM, 0.4MS, 5000HZ, 12-28VDC, 50MA, M8 4PIN
Diffuse Photoelectric Sensor, 16mm Min, 120mm Max, 0-10V, Rectangular
Sensor Type = Distance Sensor / Optical Sensor Output Type = Analogue / Optical Sensor Output Type = Digital Switching / Sensing Distance Min. mm = 16 / Sensing Distance Max. mm = 120 / Light Type = Laser Diode / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 28 / Termination Type = Connector, M8, 4-Pin / Load Current mA = 100 / Response Time us = 400 / Protection Rating = IP67 / Series = OM20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 34.5 / Length mm = 37 / Height mm = 37

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER