Baumer Electric OHDK 14P5101/S35A

Diffuse Photoelectric Sensor, 20mm Min, 350mm Max, 100mA, Rectangular, Board Mount
$ 991.665
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric OHDK 14P5101/S35A.

IHS

Datasheet2 pages12 years ago

TME

Inventory History

3 month trend:
+3.30%

Supply Chain

Introduction Date2007-12-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Baumer Electric OHDK 14P5101/S35A provided by its distributors.

Diffuse Photoelectric Sensor, 20mm Min, 350mm Max, 100mA, Rectangular, Board Mount
DIFFUSE SENSOR WITH BACKGROUND SUPPRESSION, 20-350MM RANGE, PNP, M8 CONNECTOR, 4PIN
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 20 / Sensing Distance Max. mm = 350 / Light Type = Red Laser / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Series = OHDK / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 14.8 / Length mm = 31 / Height mm = 43
Baumer provides a large range of photoelectric sensors for many different applications.Light barriers and diffuse types are available with background suppression, in the smallest housings on the marketAlmost every sensor is available with visible laser light, even the small versionsLarge range of fiber optic sensors and fibersDistance measuring laser sensors with high resolution down to 2 µm and measuring distance up to 1 m provide absolute distance informationFully contained line sensors for web control or to detect parts in a 2-dimensional area or providing an absolute distance informationCompact vision sensors for position control, control of completeness and control of part presenceSensors for special applications In almost every automation process photoelectric sensors play an essential role.

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • OHDK14P5101-S35A
  • OHDK14P5101/S35A
  • OHDK14P5101S35A