Baumer Electric O500.GP-GW1B.72O

Difuse Sensor, 60-400MM Sensing Range, 10-30V DC Supply Voltage, M12, 4 Pin
$ 329.23

Price and Stock

Inventory History

3 month trend:
-61.11%

Descriptions

Descriptions of Baumer Electric O500.GP-GW1B.72O provided by its distributors.

DIFUSE SENSOR, 60-400MM SENSING RANGE, 10-30V DC SUPPLY VOLTAGE, M12, 4 PIN
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = Push-Pull / Sensing Distance Min. mm = 60 / Sensing Distance Max. mm = 400 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 490 / Protection Rating = IP67 / Series = O500 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 18 / Length mm = 32 / Height mm = 45

Images

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER