Baumer Electric O300.GR-GW1T.72N

Diffuse Sensor With Background Suppression, Range 300MM
$ 199.76

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Baumer Electric O300.GR-GW1T.72N provided by its distributors.

DIFFUSE SENSOR WITH BACKGROUND SUPPRESSION, RANGE 300MM
30 mm ¡ú 300 mm <1 / LED
DIFFUSE SR 300MM MAX
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = Push-Pull / Sensing Distance Min. mm = 30 / Sensing Distance Max. mm = 300 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = O300 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 12.9 / Length mm = 32.3 / Height mm = 23

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER