Baumer Electric O300.GP-GW1B.72N

Baumer Diffuse Sensor Background Suppresion, 15-200MM, L/d Operate, Push Pull, M8 4 Pin Connector
$ 288.25

Inventory History

3 month trend:
+3.55%

Descriptions

Descriptions of Baumer Electric O300.GP-GW1B.72N provided by its distributors.

BAUMER DIFFUSE SENSOR BACKGROUND SUPPRESION, 15-200MM, L/D OPERATE, PUSH PULL, M8 4 PIN CONNECTOR
30 mm ¡ú 200 mm <0.49 / LED
DIFFUSE SR 200MM MAX
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = Push-Pull / Sensing Distance Min. mm = 15 / Sensing Distance Max. mm = 200 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 490 / Protection Rating = IP67 / Series = O300 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 12.9 / Length mm = 32.3 / Height mm = 23

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER