Baumer Electric O300.GL-GW1J.72N

Diffuse Photoelectric Sensor
$ 417.28
Production

Price and Stock

Inventory History

3 month trend:
+8.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Baumer Electric O300.GL-GW1J.72N provided by its distributors.

Diffuse Photoelectric Sensor
Diffuse sensor with background suppressi
RS APAC
15 mm ¡ú 250 mm <0.25 LED
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = Push-Pull / Sensing Distance Min. mm = 15 / Sensing Distance Max. mm = 250 / Light Type = Red Laser / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 250 / Protection Rating = IP67 / Series = O300 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 12.9 / Length mm = 32.3 / Height mm = 23

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER