Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 100 / Switching Frequency kHz = 1.5 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = IR12 / Operating Voltage Min. V = 6 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M12 / Length mm = 50
Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names: