Baumer Electric IR12.D06L-Q60.UA1E.7BO

Baumer IR12.D06L-Q60.UA1E.7BO 近接センサ
$ 509.39

Price and Stock

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Baumer Electric IR12.D06L-Q60.UA1E.7BO provided by its distributors.

Baumer IR12.D06L-Q60.UA1E.7BO 近接センサ
RS APAC
Sensing Distance Max. mm = 6 / Inductive Sensor Output Type = 0 to 10VDC / Repeat Accuracy (mm) mm = 0.01 / Current Consumption mA = 15 / Housing Material = Brass Nickel Plated / Series = IR12 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Quasi Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Construction Form = M12 / Length mm = 60

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER