Baumer Electric IR08.P06S-N46.PO1Z.7SL

IR08.P06S-N46.PO1Z.7SL - Baumer Inductive Proximity Sensor: Cylindrical 11148770
$ 161.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric IR08.P06S-N46.PO1Z.7SL.

Electro Sonic

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Baumer Electric IR08.P06S-N46.PO1Z.7SL provided by its distributors.

IR08.P06S-N46.PO1Z.7SL - Baumer Inductive Proximity Sensor: Cylindrical 11148770
BAUMER INDUCTIVE SENSOR, M8, 6MM RANGE NON- FLUSH, PNP NO, M8 3 PIN CONNECTOR
Inductive Proximity Switch
6mm PNP 6V 36V 46mm*8mm
Inductive Sensor
Sensing Distance Max. mm = 6 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 100 / Switching Frequency Hz = 400 / Current Consumption mA = 12 / Housing Material = Stainless Steel / Series = IR08 / Operating Voltage Min. V = 6 / Operating Voltage Max. V = 36 / Termination Type = Connector, M8 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M8 / Length mm = 46

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER