Baumer Electric IR06.P06S-N46.PO1Z.7SL

Inductive Sensor, 6.5MM Diameter, 6MM Range Non Flush, PNP No, M8 3 Pin Connector
$ 175.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric IR06.P06S-N46.PO1Z.7SL.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+34.62%

Supply Chain

Introduction Date2021-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Baumer Electric IR06.P06S-N46.PO1Z.7SL provided by its distributors.

INDUCTIVE SENSOR, 6.5MM DIAMETER, 6MM RANGE NON FLUSH, PNP NO, M8 3 PIN CONNECTOR
Inductive Sensor, 6mm Max, Cylindrical, Non Flush Mount
Sensing Distance Max. mm = 6 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 100 / Switching Frequency Hz = 400 / Current Consumption mA = 12 / Housing Material = Stainless Steel / Series = IR06 / Operating Voltage Min. V = 6 / Operating Voltage Max. V = 36 / Termination Type = Connector, M8 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M8 / Length mm = 46

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER