Baumer Electric IFRM 18X9503

Inductive Sensor, 5mm Min, 5mm Max, 200mA, Cylindrical
$ 167.22
Production

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Baumer Electric IFRM 18X9503 provided by its distributors.

Inductive Sensor, 5mm Min, 5mm Max, 200mA, Cylindrical
IFRM 18X9503 - BAUMER NAMUR INDUCTIVE SENSOR
INDUCTIVE NAMUR SENSOR M18 THREADED HOUSING
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = NAMUR Make Contact / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = IFRM / Operating Voltage Max. V = 8.2 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M18 / Length mm = 30

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFRM18X9503