Baumer Electric IFRM 18P17A3/L

Inductive Sensor, M18, 8MM Range Quasi Flush, PNP No, 2M Cable
$ 132.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric IFRM 18P17A3/L.

IHS

Datasheet2 pages12 years ago

TME

Inventory History

3 month trend:
+3.70%

Supply Chain

Introduction Date2007-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Baumer Electric IFRM 18P17A3/L provided by its distributors.

INDUCTIVE SENSOR, M18, 8MM RANGE QUASI FLUSH, PNP NO, 2M CABLE
Inductive Sensor, 8mm Min, 8mm Max, 200mA, Cylindrical
Baumer IFRM 18P17A3/L 誘導型近接センサ
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = IFRM / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Quasi Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M18 / Length mm = 50
Around the globe, automation would not be the same without non-contact inductive proximity sensors. For decades, millions of such metal-detecting devices have been monitoring presence, measuring movement and position of machine parts, valves and gears. Reliably. Day in and day out. Even in high-speed applications, exposed to the toughest industrial conditions, inductive proximity sensors safely detect steel targets as well as non-ferrous metal targets. The sensors provide feedback with precise switching points and extremely high repeat accuracy.The range of inductive 3-wire sensors consists of two basic designs: Sensors with digital output providing accurate on/off information Sensors with analog output providing absolute distance information Both technologies are available in a wide range of housing styles ranging from subminiature to standard size enclosures.

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFRM 18P 17A3L
  • IFRM18P17A3/L
  • IFRM18P17A3L