Baumer Electric IFRM 08P17A5/S35L

Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
$ 148.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric IFRM 08P17A5/S35L.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
Proximity Sensor 2 mm 10-32V DC 3-Wire DC Stainless Steel M12x1 4-pin 8 mm

Descriptions

Descriptions of Baumer Electric IFRM 08P17A5/S35L provided by its distributors.

Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC
INDUCTIVE SENSOR M8 HOUSING PNP 2MM RANGE
Baumer IFRM 08P17A5/S35L 誘導型近接センサ
Around the globe, automation would not be the same without non-contact inductive proximity sensors. For decades, millions of such metal-detecting devices have been monitoring presence, measuring movement and position of machine parts, valves and gears. Reliably. Day in and day out. Even in high-speed applications, exposed to the toughest industrial conditions, inductive proximity sensors safely detect steel targets as well as non-ferrous metal targets. The sensors provide feedback with precise switching points and extremely high repeat accuracy.The range of inductive 3-wire sensors consists of two basic designs: Sensors with digital output providing accurate on/off information Sensors with analog output providing absolute distance information Both technologies are available in a wide range of housing styles ranging from subminiature to standard size enclosures.

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFRM08P17A5/S35L