Baumer Electric IFRM 06P17A5/S35L

Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
$ 149.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric IFRM 06P17A5/S35L.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-73.91%

Supply Chain

Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor 2 mm 10-32V DC 3-Wire DC Stainless Steel M12x1 4-pin 8 mm
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
Proximity Sensor 4 mm 10-32V DC 3-Wire DC Stainless Steel M12x1 4-pin 12 mm

Descriptions

Descriptions of Baumer Electric IFRM 06P17A5/S35L provided by its distributors.

Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
Baumer IFRM 06P17A5/S35L 誘導型近接センサ
6.5MM INDUCTIVE SNSR; CON
INDUCTIVE SENSOR
Around the globe, automation would not be the same without non-contact inductive proximity sensors. For decades, millions of such metal-detecting devices have been monitoring presence, measuring movement and position of machine parts, valves and gears. Reliably. Day in and day out. Even in high-speed applications, exposed to the toughest industrial conditions, inductive proximity sensors safely detect steel targets as well as non-ferrous metal targets. The sensors provide feedback with precise switching points and extremely high repeat accuracy.The range of inductive 3-wire sensors consists of two basic designs: Sensors with digital output providing accurate on/off information Sensors with analog output providing absolute distance information Both technologies are available in a wide range of housing styles ranging from subminiature to standard size enclosures.

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFRM 06P17A5S35L
  • IFRM06P17A5/S35L